text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS360T3G

MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier - CASE 403

Product Specification Section
onsemi MBRS360T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.74V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS360T3 devices employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • Pb−Free Package is Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94 V−0
  • Weight:
    • 217 mg (Approximately), SMC
    • 95 mg (Approximately), SMB
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Notch in Plastic Body Indicates Cathode Lead
  • Device Meets MSL 1 Requirements
  • ESD Ratings:
    • Machine Model, C
    • Human Body Model, 3B
Pricing Section
Global Stock:
167,500
USA:
167,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$275.00
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.108
10,000
$0.107
12,500+
$0.105