text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS540T3G

MBRS540T3G Series 40 V 5 A SMT Schottky Power Rectifier - DO-214AB, SMC

Product Specification Section
onsemi MBRS540T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS5440T3G is a schottky Power rectifier, ideally suited for low voltage, high frequency rectification.

It employs the Schottky Barrier principle in a large area metal−to−silicon power diode, features epitaxial construction with oxide passivation and metal overlay contact.

Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring
  • Unique Site and Control Change Requirements
  • These are PB−Free Packages

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.163
10,000
$0.162
12,500+
$0.159