text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS2P2-M3/89A

MSS2P2 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSS2P2-M3/89A - Technical Attributes
Attributes Table
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.6V
Configuration: Single
Thermal Resistance: 105°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.25
USD
Quantity
Unit Price
4,500
$0.0412
9,000
$0.0405
13,500
$0.0401
18,000
$0.0398
22,500+
$0.0389
Product Variant Information section