text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB1H100SFT3G

NRVB140SF Series 1 A 100 V Schottky Power Rectifier - SOD−123FL

Product Specification Section
onsemi NRVB1H100SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 40µA
Forward Voltage: 0.76V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,050.00
USD
Quantity
Unit Price
10,000+
$0.105