text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBA340NT3G

SCHOTTKY RECT 3A 40V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVBA340NT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 8µA
Forward Voltage: 0.79V
Configuration: Single
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$655.00
USD
Quantity
Unit Price
5,000
$0.131
10,000+
$0.128
Product Variant Information section