text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3S220L-7

PD Series Single 20 V 33 A Surface Mount Schottky Rectifier - POWERDI-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PD3S220L-7 - Technical Attributes
Attributes Table
Peak Current-Max: 33A
Reverse Voltage-Max [Vrrm]: 20V
Forward Voltage: 0.49V
Configuration: Single
Diode Capacitance-Max: 46pF
Thermal Resistance: 170°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  POWERDI-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section