text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS340-13

PDS340 Series 40 V 3 A SMT Schottky Barrier Rectifier - POWERDI5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PDS340-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 0.49V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
5,000+
$0.39
Product Variant Information section