text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS760-13

PDS760 Series 60 V 7 A Surface Mount Schottky Barrier Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated PDS760-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7A
Peak Current-Max: 275A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.62V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications

The PDS760-13 is a part of PDS760 Series 60 V 7 A Surface Mount Schottky Barrier Rectifier. It is available in POWERDI-5 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Low Reverse Leakage Current
  • For Use in High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • High Forward Surge Current Capability
  • Lead Free Finish, RoHS Compliant (Note 1)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45