text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005BELD,315

PMEG2005 Series 20V 500mA Ultra Low VF MEGA Schottky Barrier Rectifier -SOD-882D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2005BELD,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 353mV
Configuration: Single
Diode Capacitance-Max: 40pF
Reverse Recovery Time-Max: 1.6ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$5,200.00
USD
Quantity
Unit Price
10,000+
$0.26
Product Variant Information section