text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010BER,115

PMEG2010 Series 20 V 1 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Nexperia PMEG2010BER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 395V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$187.50
USD
Quantity
Unit Price
3,000
$0.0625
6,000
$0.0614
9,000
$0.0608
12,000
$0.0604
15,000+
$0.059
Product Variant Information section