text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3005AEA,115

PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3005AEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 430mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,620.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section