text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3010BEA,115

PMEG3010 Series 30 V 1 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nexperia PMEG3010BEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 450mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000+
$0.161
Product Variant Information section