text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4002EJ,115

PMEG4002 Series 40 V 0.2 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4002EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 2.75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.7µA
Forward Voltage: 520mV
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$4,620.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section