text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030EP,115

PMEG6030 Series 60 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Nexperia PMEG6030EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.53V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
468,000
USA:
468,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section