text.skipToContent text.skipToNavigation

Manufacturer Part #

RB168VYM-40FHTR

RB168VYM-40FH series Schottky Barrier Diode 40V 1A Surface Mount

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
ROHM RB168VYM-40FHTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.79V
Configuration: Single
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.0611
9,000
$0.0605
12,000
$0.0601
15,000+
$0.0587
Product Variant Information section