text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520CM-60T2R

Schottky Diodes & Rectifiers I2C BUS 128Kbit EEPROM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
ROHM RB520CM-60T2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3µA
Forward Voltage: 440mV
Configuration: Single
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$246.40
USD
Quantity
Unit Price
8,000
$0.0308
16,000
$0.0303
24,000
$0.03
32,000
$0.0298
40,000+
$0.0292
Product Variant Information section