text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S-40DP-TP-HF

RB751S-40 Series Single 40 V 200 mA Surface Mount Schottky Rectifier

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components RB751S-40DP-TP-HF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Configuration: Single
Diode Capacitance-Max: 2pF
Thermal Resistance: 1000°C/W
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$350.00
USD
Quantity
Unit Price
10,000
$0.035
20,000
$0.0344
30,000
$0.0341
50,000
$0.0338
100,000+
$0.0329
Product Variant Information section