text.skipToContent text.skipToNavigation

Manufacturer Part #

S2JHE3_A/H

S2J Series 600 V 1.5 A Surface Muont Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S2JHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.15V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.50
USD
Quantity
Unit Price
750
$0.103
2,250
$0.10
3,750
$0.099
7,500
$0.0972
15,000+
$0.0945
Product Variant Information section