text.skipToContent text.skipToNavigation

Manufacturer Part #

SB120-E3/54

SB120 Series 20 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SB120-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10mA
Forward Voltage: 0.48V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.20
USD
Quantity
Unit Price
5,500
$0.0784
11,000
$0.077
16,500
$0.0762
22,000+
$0.0752
Product Variant Information section