text.skipToContent text.skipToNavigation

Manufacturer Part #

SB240S-E3/54

Schottky Rectifier 40 Volt 2.0 Amp 50 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SB240S-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
Total
$583.00
USD
Quantity
Unit Price
5,500
$0.106
11,000
$0.104
22,000
$0.103
27,500+
$0.102
Product Variant Information section