text.skipToContent text.skipToNavigation

Manufacturer Part #

SB330-E3/54

SB330 Series 30 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SB330-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 20mA
Forward Voltage: 0.49V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.80
USD
Quantity
Unit Price
1,400
$0.162
2,800
$0.16
4,200
$0.159
5,600
$0.158
7,000+
$0.155
Product Variant Information section