text.skipToContent text.skipToNavigation

Manufacturer Part #

SB360-E3/54

SB360 Series 60 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2548
Product Specification Section
Vishay SB360-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.68V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
The SB360-E3/54 is a Schottky barrier rectifier with average rectified forward current of 3 A and reverse voltage of 60 V. Available in DO-201AD package.

Features:

  • Guardring for overvoltage protection
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.40
USD
Quantity
Unit Price
1,400
$0.158
2,800
$0.156
4,200
$0.155
5,600
$0.154
7,000+
$0.151