text.skipToContent text.skipToNavigation

Manufacturer Part #

SB550-T

Schottky Rectifier DO-201AD T&R 1.2K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SB550-T - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.67V
Thermal Resistance: 25°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.20
USD
Quantity
Unit Price
1,200
$0.146
2,400
$0.144
3,600
$0.143
6,000
$0.142
12,000+
$0.139
Product Variant Information section