text.skipToContent text.skipToNavigation

Manufacturer Part #

SB5H100-E3/54

SB5H100 Series Single 100 V 200 A Through Hole Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay SB5H100-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 200µA
Forward Voltage: 0.7V
Configuration: Single
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
1,400
$0.23
4,200
$0.225
7,000+
$0.22
Product Variant Information section