text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR60A100CT

SBR60A100CT Series 100 V 60 A Through Hole Super Barrier Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR60A100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 100V
Forward Voltage: 0.72V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,150
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
20
$1.15
50
$1.14
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section