text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM100K30L-7

SDM100K30L Series 1 A 30 V SMT Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM100K30L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 485mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section