text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM2U20SD3-7

SDM2U20SD3 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM2U20SD3-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 0.48V
Configuration: Single
Diode Capacitance-Max: 54pF
Thermal Resistance: 410°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.70
USD
Quantity
Unit Price
3,000
$0.0559
6,000
$0.0549
9,000
$0.0544
15,000
$0.0537
30,000+
$0.0523
Product Variant Information section