text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM2U40CSP-7B

Schottky Rectifier X3-WLB1608-2 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM2U40CSP-7B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 28A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 150µA
Forward Voltage: 530mV
Diode Capacitance-Max: 85pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$698.00
USD
Quantity
Unit Price
10,000
$0.0698
20,000+
$0.0679
Product Variant Information section