text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL41-50-E3/96

SGL41-50 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SGL41-50-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$1,230.00
USD
Quantity
Unit Price
1,500
$0.21
3,000
$0.205
7,500+
$0.20
Product Variant Information section