text.skipToContent text.skipToNavigation

Manufacturer Part #

SK520TR

Schottky Diodes & Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
SMC SK520TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 200pF
Thermal Resistance: 10°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000+
$0.102
Product Variant Information section