text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD110PL-TP

SMD110PL Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Micro Commercial Components SMD110PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.85V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$180.00
USD
Quantity
Unit Price
2,500
$0.036
7,500
$0.0351
10,000
$0.0349
25,000
$0.0341
37,500+
$0.0334
Product Variant Information section