text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10PH45HM3_A/H

SS10PH45 Series Dual 45 V 200 A Surface Mount Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay SS10PH45HM3_A/H - Technical Attributes
Attributes Table
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5.5µA
Forward Voltage: 0.64V
Configuration: Dual
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.50
USD
Quantity
Unit Price
1,500
$0.25
4,500
$0.245
7,500+
$0.24
Product Variant Information section