text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1200-LTP

SS1200 Series 200 V 1 A Schottky Barrier Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SS1200-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.92V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$348.00
USD
Quantity
Unit Price
5,000
$0.0696
10,000
$0.0685
15,000
$0.0678
20,000
$0.0673
25,000+
$0.0658
Product Variant Information section