text.skipToContent text.skipToNavigation

Manufacturer Part #

SS15-E3/61T

SS15 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay SS15-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5mA
Forward Voltage: 0.75V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$74.16
USD
Quantity
Unit Price
1,800
$0.0412
5,400
$0.0401
9,000
$0.0396
18,000
$0.039
36,000+
$0.038
Product Variant Information section