text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1FH10HM3/I

1A,100V,SMF SCHOTTKY RECT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Vishay SS1FH10HM3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 70pF
Thermal Resistance: 125°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
10,000
$0.071
20,000+
$0.069
Product Variant Information section