text.skipToContent text.skipToNavigation

Manufacturer Part #

SS22FA

20V 2A SCHOTTKY RECTIF

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi SS22FA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 400µA
Forward Voltage: 500mV
Configuration: Single
Diode Capacitance-Max: 120pF
Thermal Resistance: 152°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.175
9,000+
$0.173
Product Variant Information section