text.skipToContent text.skipToNavigation

Manufacturer Part #

SS25-E3/52T

SS25 Series 50 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SS25-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
750
$0.0753
2,250
$0.0732
3,750
$0.0723
11,250
$0.0703
18,750+
$0.0685
Product Variant Information section