text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26HE3_A/I

SS26 Series 2 A 60 V Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS26HE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$303.04
USD
Quantity
Unit Price
3,200
$0.0947
6,400
$0.0931
9,600
$0.0921
12,800
$0.0914
16,000+
$0.0894
Product Variant Information section