text.skipToContent text.skipToNavigation

Manufacturer Part #

SS29-E3/52T

SS29 Series 90 V 1.5 A High Voltage Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS29-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 30µA
Forward Voltage: 0.95V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.35
USD
Quantity
Unit Price
750
$0.0837
2,250
$0.0813
3,750
$0.0803
11,250
$0.0781
18,750+
$0.0762
Product Variant Information section