Manufacturer Part #
SS2P3-M3/84A
SS2P3 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - DO-220AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SS2P3-M3/84A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 0.5V |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.10
6,000
$0.0986
9,000
$0.0976
12,000
$0.0969
15,000+
$0.0947
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount