text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2P3L-M3/84A

SS2P3L Series 30 V 2 A Low VF High Current Density Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS2P3L-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.45V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$265.20
USD
Quantity
Unit Price
3,000
$0.0884
6,000
$0.0869
9,000
$0.086
12,000
$0.0854
15,000+
$0.0834
Product Variant Information section