text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2PH10-M3/84A

SS2PH10 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-220AA (SMP)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SS2PH10-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.77V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$569.40
USD
Quantity
Unit Price
3,000
$0.0965
6,000
$0.0949
9,000
$0.0939
12,000
$0.0932
15,000+
$0.091