text.skipToContent text.skipToNavigation

Manufacturer Part #

SS34-E3/9AT

SS34 Series Single 40 V 100 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay SS34-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 55°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Unit Price
3,500
$0.105
7,000
$0.103
14,000
$0.102
17,500+
$0.101
Product Variant Information section