text.skipToContent text.skipToNavigation

Manufacturer Part #

SS36

SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS36 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 10mA
Forward Voltage: 750mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SS36 is a 750 mV 3 A 60 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of  DO-214AB and Operating Temperature Ranges from -55 to 150 °C.

Product Features:

  • Metal to silicon rectifiers, majority carrier conduction
  • Low forward voltage drop
  • Easy pick and place
  • High surge current capability

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,587
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section