text.skipToContent text.skipToNavigation

Manufacturer Part #

SS36HE3_B/H

Schottky Diodes & Rectifiers 3A, 60V, SMC SCHOTTKY RECTIFIER

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay SS36HE3_B/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Configuration: Single
Thermal Resistance: 55°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.50
USD
Quantity
Unit Price
850
$0.23
2,550
$0.225
4,250+
$0.22
Product Variant Information section