text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3H9-E3/57T

SS3H9 Series 90 V 3 A High Voltage Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay SS3H9-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 20µA
Forward Voltage: 0.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3400
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
850
$0.169
1,700
$0.167
3,400
$0.165
4,250
$0.164
12,750+
$0.16
Product Variant Information section