text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3P4-M3/84A

SS3P4 Series 40 V 3 A Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay SS3P4-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 150µA
Forward Voltage: 0.6V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$219.90
USD
Quantity
Unit Price
3,000
$0.0733
6,000
$0.072
9,000
$0.0713
12,000
$0.0708
15,000+
$0.0692
Product Variant Information section