text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8PH10HM3_A/I

SS8PH10 Series 100 V 8 A Surface Mount High Voltage Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS8PH10HM3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 140pF
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,040,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6500
Multiple Of:
6500
Total
$1,365.00
USD
Quantity
Unit Price
6,500+
$0.21
Product Variant Information section