text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA33L-E3/61T

SSA33L Series 30 V 3 A Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Vishay SSA33L-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.45V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
32,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$155.16
USD
Quantity
Unit Price
1,800
$0.0862
3,600
$0.0847
5,400
$0.0838
9,000
$0.0827
18,000+
$0.0804
Product Variant Information section