text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS140U

STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA

Product Specification Section
STMicroelectronics STPS140U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 12µA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 30°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS140U is a Single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.053
5,000
$0.0522
10,000
$0.0513
12,500
$0.051
37,500+
$0.0493